
The 162F12 power transformer from Hammond is a dual-output device with a maximum output current of 1A and an output voltage of 12.6V. It features a through hole, PCB mount design and operates within a temperature range of 0-130°C. The transformer is RoHS compliant and has a weight of 0.44lb. Its dimensions are 41.28mm in length, 8.94mm in width, and 33.32mm in height when seated.
Sign in to ask questions about the Hammond 162F12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 162F12 technical specifications.
| Current Rating | 1A |
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 8.94mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162F12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.