The 162F120 dual power transformer from Hammond features a maximum operating temperature of 130°C and a maximum output current of 50mA. It is designed for through hole and PCB mounting. The transformer is lead free and RoHS compliant. The dimensions of the transformer are 41.28mm in length, 8.94mm in width, and 33.32mm in height when seated. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 162F120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 8.94mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162F120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.