
The Hammond 162F16 is a dual primary power transformer with a nominal input voltage of 230V and an output voltage of 8V. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mounting and is compliant with RoHS regulations. Its dimensions are 41.28mm in length, 8.94mm in width, and 33.32mm in height when seated. The transformer has a weight of 0.44lb and is available in a single package quantity.
Sign in to ask questions about the Hammond 162F16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 162F16 technical specifications.
| Current Rating | 800mA |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Nominal Input Voltage | 230V |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 8.94mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162F16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
