
The Hammond 162G16 is a dual-winding power transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a seated height of 38.1mm and measures 47.63mm in length. The transformer is designed for through-hole or PCB mounting and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Hammond 162G16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 162G16 technical specifications.
| Current Rating | 1.6A |
| Height - Seated (Max) | 38.1mm |
| Length | 47.63mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Mount | Through Hole, PCB |
| Output Current | 1.6A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 15.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 162G16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.