The Hammond 162G20 is a dual power transformer with a current rating of 600mA and a maximum operating temperature of 130°C. It is designed for through hole mount and is compliant with RoHS regulations. The transformer has a seated height of 38.1mm and a length of 47.63mm, with a width of 15.29mm and a weight of 0.7lb. It is suitable for use in a variety of applications requiring a reliable and efficient power supply.
Hammond 162G20 technical specifications.
| Current Rating | 600mA |
| Height - Seated (Max) | 38.1mm |
| Length | 47.63mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 15.29mm |
| RoHS | Compliant |
No datasheet is available for this part.