
The 162H24 is a dual power transformer with a current rating of 800mA and a maximum operating temperature of 130°C. It is designed for through hole mounting and is compliant with lead-free standards. The transformer has a seated height of 36.52mm and a length of 57.15mm, with a width of 23.22mm and a weight of 0.8lb. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 162H24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 800mA |
| Height - Seated (Max) | 36.52mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 23.22mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162H24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.