
The 162J20 power transformer from Hammond is a dual-winding device with a maximum output current of 1.8A and an output voltage of 20V. It has a seated height of 39.7mm and measures 66.68mm in length. Operating temperatures range from 0°C to 130°C. This transformer is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 162J20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3.6A |
| Height - Seated (Max) | 39.7mm |
| Length | 66.68mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162J20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.