
The 162J24 is a dual power transformer from Hammond, featuring a maximum operating temperature of 130°C and a maximum output current of 1.5A. It is designed for through hole and PCB mounting and is compliant with RoHS regulations. The transformer has a seated height of 39.7mm and a length of 66.68mm, with a weight of 1.1lb. It is available in a single unit quantity and is part of the 162 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 162J24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 39.7mm |
| Length | 66.68mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162J24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.