
Audio Transformer 2000Vrms 114Ohm Prim. DCR 0.415Ohm/0.522Ohm/0.732Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
Hammond 1630SEA technical specifications.
| Current | 135mA |
| Current Rating | 135mA |
| DC Resistance (DCR) | 110.1R |
| Height | 4.65inch |
| Height - Seated (Max) | 118.11mm |
| Inductance | 42H |
| Insertion Loss | 1dB |
| Length | 126.49mm |
| Max DC Current | 135mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 2.5kR |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1630SEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
