Sign in to ask questions about the Hammond 1638SEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1638SEA technical specifications.
| Current | 90mA |
| Current Rating | 90mA |
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Inductance | 88H |
| Insertion Loss | 1dB |
| Length | 114.3mm |
| Max DC Current | 90mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1638SEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
