Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1640SEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 200mA |
| Current Rating | 200mA |
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Inductance | 14H |
| Insertion Loss | 1dB |
| Length | 125.73mm |
| Max DC Current | 200mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 1.25kR |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1640SEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.