
The 1600 Series Chassis Mount Audio Transformer from Hammond is a bulk-packaged, wire-lead terminated component. It has a maximum current rating of 300mA and a maximum insertion loss of 1dB. The transformer has a height of 133.4mm and a seated height of 133.35mm. It is a single unit, RoHS compliant, and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1642SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 300mA |
| Height | 133.4mm |
| Height - Seated (Max) | 133.35mm |
| Insertion Loss | 1dB |
| Length | 190.5mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | Wire Leads |
| Weight | 28lb |
| Width | 111.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1642SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
