
The Hammond 164E120 is a high power transformer with a single primary winding and dual secondary windings. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mounting and has a seated height of 30.18mm. It is not RoHS compliant.
Sign in to ask questions about the Hammond 164E120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 164E120 technical specifications.
| Height - Seated (Max) | 30.18mm |
| Length | 34.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 164 |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 4.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 164E120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
