The Hammond 164E16 is a single primary, dual secondary transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It is a lead-free component with a seated height of 30.18mm and a length of 34.93mm. The transformer has a maximum output current of 150mA and an output voltage of 8V. It is available in a single package quantity and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 164E16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 300mA |
| Height - Seated (Max) | 30.18mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 164 |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 4.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 164E16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.