
Audio Transformers / Signal Transformers PushPull Tube Output Audio RMS 15W
Hammond 1650E technical specifications.
| Current | 100mA |
| DC Resistance (DCR) | 101.9R |
| Height | 3.06inch |
| Height - Seated (Max) | 77.72mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max DC Current | 100mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 8kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | A |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 3.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
