
The Hammond 1650F is a flange mount audio transformer with a current rating of 128mA and a DC resistance of 210 ohms. It has a height of 3.06 inches and a seated height of 77.72mm. The transformer is shielded and has a primary impedance of 7.6k ohms. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 128mA |
| DC Resistance (DCR) | 210R |
| Height | 3.06inch |
| Height - Seated (Max) | 77.72mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Length | 88.9mm |
| Max DC Current | 128mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 7.6kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 4lb |
| Width | 63.5mm |
| RoHS | Compliant |
