Sign in to ask questions about the Hammond 1650FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1650FA technical specifications.
| Current | 128mA |
| DC Resistance (DCR) | 102.8R |
| Height - Seated (Max) | 77.72mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Wire Leads |
| Weight | 4lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
