Hammond 1650G technical specifications.
| DC Resistance (DCR) | 60.95R |
| Height | 3.81inch |
| Isolation Voltage | 2kV |
| Length | 3.13inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 6.6kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
