Sign in to ask questions about the Hammond 1650H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1650H technical specifications.
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Insertion Loss | 1dB |
| Length | 101.6mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 6.6kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 6.5lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
