
This audio transformer features a primary impedance of 6.6kR and a secondary impedance of 16R, with a current rating of 200mA. It is designed for chassis mount applications and has a weight of 6.5lb. The transformer is lead free and RoHS compliant, with a packaging style of box and a package quantity of one. It has a height of 3.81inch and a length of 101.6mm, with a width of 79.5mm and a seated height of 96.77mm. The insertion loss is 1dB, and the isolation voltage is 2kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1650HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 200mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 71.33R |
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 6.6kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | A |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 6.5lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.