Hammond 1650K technical specifications.
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Insertion Loss | 1dB |
| Length | 101.6mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 3.4kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 7lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.