
The 1650KP general purpose transformer features a primary impedance of 3.4kR and a secondary impedance of 16R. It has a height of 4.25inch, length of 3.31inch, and width of 3.88inch. The transformer is designed for through hole mount and is packaged in bulk. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1650KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.25inch |
| Length | 3.31inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 3.4kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Unshielded |
| Termination | Terminals |
| Width | 3.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
