
The Hammond 1650N is a general purpose audio transformer with a current rating of 318mA. It features a shielded design and wire leads for easy connection. The transformer is mounted via flange and has a primary impedance of 4.3kR and a secondary impedance of 4R. It is RoHS compliant and suitable for use in a variety of audio applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 318mA |
| DC Resistance (DCR) | 82.5R |
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Length | 107.95mm |
| Max DC Current | 318mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 4.3kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 4R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 8lb |
| Width | 79.5mm |
| RoHS | Compliant |