The Hammond 1650NA is a shielded audio transformer with a current rating of 318mA and primary impedance of 4.3kR. It features wire leads and a chassis mount design. The transformer is RoHS compliant and has a high isolation voltage of 2kV. It is suitable for use in audio applications where high-quality signal transfer is required.
Sign in to ask questions about the Hammond 1650NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1650NA technical specifications.
| Current | 318mA |
| Current Rating | 318mA |
| DC Resistance (DCR) | 42.17R |
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Length | 107.95mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 4.3kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | A |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 8lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.