
Audio Transformer 2000Vrms 160.5Ohm Prim. DCR 0.23Ohm/0.37Ohm Sec. DCR 9 Terminal Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Insertion Loss | 1dB |
| Length | 107.95mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 6.6kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 8lb |
| Width | 79.5mm |
| RoHS | Compliant |
