Sign in to ask questions about the Hammond 1650PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1650PA technical specifications.
| Current | 200mA |
| DC Resistance (DCR) | 80.42R |
| Height - Seated (Max) | 96.77mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Length | 107.95mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Wire Leads |
| Weight | 8lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.