
The Hammond 1650R is a shielded audio transformer with a primary impedance of 5kR and a secondary impedance of 16R. It is designed for chassis mount applications and is available in bulk packaging. The transformer has a maximum DC current rating of 318mA and an insertion loss of 1dB. It is RoHS compliant and features wire leads for easy termination.
Checking distributor stock and pricing after the page loads.
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Insertion Loss | 1dB |
| Length | 107.95mm |
| Max DC Current | 318mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 95.25mm |
| RoHS | Compliant |
