
The 1600 Series Unshielded Audio Transformer features a DC resistance of 98.5 ohms and primary impedance of 5 kilohms. It has a maximum isolation voltage of 2 kilovolts and is available in a bulk packaging. The transformer is designed for through-hole mounting and is RoHS compliant. It measures 4.5 inches in height, 4.25 inches in length, and 5 inches in width.
Sign in to ask questions about the Hammond 1650RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1650RP technical specifications.
| DC Resistance (DCR) | 98.5R |
| Height | 4.5inch |
| Isolation Voltage | 2kV |
| Length | 4.25inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Unshielded |
| Termination | Terminals |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
