
The 1600 series general purpose shielded audio transformer is a chassis mount component with a primary impedance of 1.9kR and a secondary impedance of 16R. It has a maximum DC current rating of 403mA and is RoHS compliant. The transformer measures 114.3mm in length, 95.25mm in width, and 4.56inch in height, with a seated height of 115.82mm. It is packaged in bulk with wire leads and has a weight of 14lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1650T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Insertion Loss | 1dB |
| Length | 114.3mm |
| Max DC Current | 403mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1.9kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 14lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
