
The Hammond 1650TA is a general purpose audio transformer with a current rating of 403mA and a primary impedance of 1.9kR. It features shielding and is designed for chassis mount applications. The transformer has a weight of 14lb and a package quantity of 1, packaged in a box. It is lead free and RoHS compliant, with a maximum DC current of 403mA and an insertion loss of 1dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1650TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 403mA |
| Current Rating | 403mA |
| DC Resistance (DCR) | 24.85R |
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max DC Current | 403mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 1.9kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | A |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 14lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
