Hammond 1650W technical specifications.
| Height | 5.25inch |
| Height - Seated (Max) | 133.35mm |
| Insertion Loss | 1dB |
| Length | 190.5mm |
| Max DC Current | 806mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1.9kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 28lb |
| Width | 111.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1650W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.