This is a single-winding power transformer with a current rating of 5A, suitable for chassis mount applications. It operates over a temperature range of 0 to 130°C and is compliant with RoHS regulations. The transformer has a height of 65.02mm, length of 76.2mm, and width of 82.55mm, with wire leads for termination. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 165P25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Height | 65.02mm |
| Height - Seated (Max) | 65.02mm |
| Input Current | 5A |
| Length | 76.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Chassis Mount, Chassis |
| Output Current | 5A |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 5lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 165P25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.