Sign in to ask questions about the Hammond 165P30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 165P30 technical specifications.
| Frequency | 60Hz |
| Height | 65.02mm |
| Height - Seated (Max) | 65.02mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 5lb |
| Width | 82.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 165P30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
