Hammond 165S12 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Frequency | 60Hz |
| Height | 65.02mm |
| Height - Seated (Max) | 65.02mm |
| Input Current | 10A |
| Length | 76.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Mount | Chassis Mount, Panel, Chassis |
| Output Current | 10A |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 5lb |
| Width | 82.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 165S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
