
This 10A single-phase power transformer is designed for use in applications operating at 60Hz and up to 130°C. It is approved by UL and CSA. The transformer is available in bulk packaging and features wire leads for termination. It is suitable for use in chassis mount, panel, or chassis applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 165S25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 10A |
| Frequency | 60Hz |
| Height | 79.5mm |
| Height - Seated (Max) | 79.5mm |
| Input Current | 10A |
| Length | 95.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Mount | Chassis Mount, Panel, Chassis |
| Output Current | 10A |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 10A |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 5.5lb |
| Width | 92.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 165S25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
