Sign in to ask questions about the Hammond 165V12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 165V12 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 20A |
| Frequency | 60Hz |
| Height | 79.5mm |
| Height - Seated (Max) | 79.5mm |
| Input Current | 20A |
| Length | 95.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Mount | Chassis Mount, Panel, Chassis |
| Output Current | 20A |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 5.5lb |
| Width | 92.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 165V12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.