
The 166B18 power transformer from Hammond is a single-winding, chassis mount design with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 30mA and is compliant with RoHS regulations. The transformer has a weight of 0.3lb and measures 30.23mm in height, 52.32mm in length, and 31.75mm in width. When seated, the height increases to 30.26mm.
Sign in to ask questions about the Hammond 166B18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166B18 technical specifications.
| Height | 30.23mm |
| Height - Seated (Max) | 30.26mm |
| Length | 52.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.3lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166B18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.