
XFRMR LAMINATED 1.8VA CHAS MOUNT
Checking distributor stock and pricing after the page loads.
Hammond 166E12 technical specifications.
| Current Rating | 150mA |
| Height | 4.8mm |
| Height - Seated (Max) | 30.23mm |
| Length | 52.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Chassis Mount |
| Output Current | 150mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.3lb |
| Width | 35.05mm |
| RoHS | Compliant |
No datasheet is available for this part.