
Checking distributor stock and pricing after the page loads.
Hammond 166E18 technical specifications.
| Height - Seated (Max) | 35.05mm |
| Lead Free | Lead Free |
| Length | 60.45mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.5lb |
| Width | 38.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
