
The Hammond 166F12 is a single-winding power transformer with a maximum output current of 300mA and a maximum output voltage of 12.6V. It operates within a temperature range of 0°C to 130°C and is compliant with RoHS regulations. The transformer is available in bulk packaging and features wire leads for connection. It is approved by UL and CSA and is suitable for use in chassis mount and panel applications.
Hammond 166F12 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 300mA |
| Frequency | 60Hz |
| Height | 35.05mm |
| Height - Seated (Max) | 35.05mm |
| Lead Free | Lead Free |
| Length | 60.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Chassis Mount, Panel |
| Output Current | 300mA |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
