
The Hammond 166F12C is a flange mount power transformer with a maximum output current of 350mA. It has a seated height of 35.05mm and measures 60.45mm in length. The transformer is RoHS compliant and features wire leads for termination. It is designed for chassis mount applications and has a weight of 0.4lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 166F12C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 35.05mm |
| Length | 60.45mm |
| Max Output Current | 350mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166F12C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
