
This power transformer from Hammond features a single winding with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a current rating of 250mA and is designed for chassis mount applications with flanges. The transformer is available in a single unit and has a weight of 0.7lb. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 166F28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 250mA |
| Height | 42.93mm |
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 166F28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
