
This power transformer from Hammond features a single primary and secondary winding, with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It is designed for chassis mount applications and has a maximum output current of 250mA. The transformer is RoHS compliant and has a weight of 0.7lb. Its dimensions are 71.37mm in length, 42.93mm in height, and 38.1mm in width.
Sign in to ask questions about the Hammond 166F30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166F30 technical specifications.
| Current Rating | 250mA |
| Height | 42.93mm |
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Output Current | 250mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166F30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
