
The Hammond 166G100 is a single power transformer with a maximum operating temperature of 130°C and a maximum output current of 500mA. It is designed for chassis mount applications and features wire leads for termination. The transformer is packaged in bulk and is not RoHS compliant. It has a weight of 2lb and dimensions of 93.73mm in length, 54.1mm in width, and 2.31inch in height, with a seated height of 58.67mm.
Sign in to ask questions about the Hammond 166G100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166G100 technical specifications.
| Height | 2.31inch |
| Height - Seated (Max) | 58.67mm |
| Lead Free | Lead Free |
| Length | 93.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 54.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 166G100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
