
This general purpose power transformer is rated for a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a current rating of 500mA and an output voltage of 25V. The transformer is designed for use in chassis mount and panel applications and is packaged in bulk. It meets the requirements of UL and CSA approvals and is compliant with RoHS regulations.
Sign in to ask questions about the Hammond 166G25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166G25 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 500mA |
| Frequency | 60Hz |
| Height | 42.93mm |
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel |
| Output Current | 500mA |
| Output Voltage | 25V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166G25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
