
This general purpose power transformer from Hammond features a 28V output voltage and a maximum output current of 500mA. It is designed for use in a variety of applications and is suitable for operation in temperatures ranging from 0°C to 130°C. The transformer is flange mounted and has wire leads for easy connection. It is not RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the Hammond 166G28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166G28 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 500mA |
| Frequency | 60Hz |
| Height | 42.93mm |
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel |
| Output Current | 500mA |
| Output Voltage | 28V |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 41.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 166G28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
