
The 166G6 transformer from Hammond is a general purpose device with a single primary and secondary winding, rated for 600mA output current and 6.3V output voltage. It operates at a frequency of 60Hz and has a maximum operating temperature of 130°C. The transformer is RoHS compliant and can be mounted to a chassis or panel. It is also approved by UL and CSA for safety.
Sign in to ask questions about the Hammond 166G6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166G6 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 600mA |
| Frequency | 60Hz |
| Height | 35.05mm |
| Height - Seated (Max) | 35.05mm |
| Length | 60.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Mount | Chassis Mount, Panel |
| Output Voltage | 6.3V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166G6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
