
The Hammond 166G80 is a single primary power transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 500mA and an output voltage of 80V. The transformer is designed for chassis mount and has a packaging type of bulk. It is not RoHS compliant and does not meet the requirements of the Reach SVHC directive.
Sign in to ask questions about the Hammond 166G80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166G80 technical specifications.
| Current Rating | 500mA |
| Frequency | 60Hz |
| Height | 2.31inch |
| Height - Seated (Max) | 58.67mm |
| Length | 93.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Operating Supply Voltage | 115V |
| Output Current | 500mA |
| Output Voltage | 80V |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 166 |
| Size | 1.88inch |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 1.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 166G80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
