This general purpose power transformer is designed for use in a variety of applications. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is rated for 1A of output current and 12.6V of output voltage. It is approved to UL and CSA standards and is RoHS compliant. The transformer is packaged in bulk and has wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 166J12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 1A |
| Frequency | 60Hz |
| Height | 42.93mm |
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges, Panel |
| Output Current | 1A |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166J12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
