
This general purpose power transformer from Hammond features a single primary and secondary winding, with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It is designed for chassis mount and panel applications, with a weight of 0.9lb and dimensions of 82.55mm in length, 41.4mm in width, and 50.8mm in height. The transformer is compliant with RoHS regulations and is approved by UL and CSA. It has a maximum output current of 1A and an output voltage of 16V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 166J16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 1A |
| Frequency | 60Hz |
| Height | 50.8mm |
| Height - Seated (Max) | 50.8mm |
| Length | 82.55mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel |
| Output Current | 1A |
| Output Voltage | 16V |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.9lb |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166J16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
